NRWA100M25V5X11TBSTF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA100M25V5X11TBSTF

NIC Components

Cap Aluminum 10uF 25V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 33mA 1000hr 105°C Ammo Pack

Manufacturer Part #: NRWA100M25V5X11TBSTF

Alternate Part #: NRWA100M25V5X11TBSTF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 25V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 33mA 1000hr 105°C Ammo Pack

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
7.5@1Min|3@2Min uA
Capacitance Value
10 uF
Lead Pitch For Radial
2 mm
Voltage(DC)
25 V
Lead Finish
Pure Tin
Termination Style
Radial
Construction
Aluminum Cylindrical Can
Package/Case
5 X 11
Mounting
Through Hole
Ripple Current
33 mA
Equivalent Series Resistance
23 Ohm
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0.0451
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 20,000  Mult: 2,000


    image

    Invalid Quantity

    20,000:  

    €0.0451


    24,000:  

    €0.0351


    44,000:  

    €0.0287


    100,000:  

    €0.0243


    200,000:  

    €0.0226



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM