NRSZC562M6.3V16X21F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC562M6.3V16X21F

NIC Components

Cap Aluminum 5600uF 6.3V 20% (16 X 21mm) Radial 7.5mm 2000mA 7000 hr 105°C Bulk

Manufacturer Part #: NRSZC562M6.3V16X21F

Alternate Part #: NRSZC562M6.3V16X21F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 5600uF 6.3V 20% (16 X 21mm) Radial 7.5mm 2000mA 7000 hr 105°C Bulk

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
5600 uF
Leakage Current
352.8@2Min uA
Ripple Current
2000 mA
Lead Pitch For Radial
7.5 mm
Termination Style
Radial
Voltage(DC)
6.3 V
Operating Temperature
-55 to 105 °C
Mounting
Through Hole
Package/Case
16 X 21
Tolerance
20 %
Max Processing Temp
260
Lead Finish
Matte Tin
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1,1309
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 100


    image

    Invalid Quantity

    800:  

    €1,1309


    1,000:  

    €0,9429


    1,800:  

    €0,8699


    4,000:  

    €0,8079


    8,000:  

    €0,7539



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM