NRSZC561M25V10X16F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC561M25V10X16F

NIC Components

Cap Aluminum 560uF 25V 20% (10 X 16mm) Radial 5mm 1200mA 4000 hr 105°C Bulk

Manufacturer Part #: NRSZC561M25V10X16F

Alternate Part #: NRSZC561M25V10X16F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 560uF 25V 20% (10 X 16mm) Radial 5mm 1200mA 4000 hr 105°C Bulk

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
25 V
Leakage Current
140@2Min uA
Capacitance Value
560 uF
Lead Finish
Matte Tin
Lead Pitch For Radial
5 mm
Ripple Current
1200 mA
Package/Case
10 X 16
Termination Style
Radial
Mounting
Through Hole
Tolerance
20 %
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,3839
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,400  Mult: 200


    image

    Invalid Quantity

    2,400:  

    €0,3839


    2,800:  

    €0,3139


    5,200:  

    €0,2879


    12,000:  

    €0,2659


    24,000:  

    €0,2469



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM