NRSZC561M16V10X12.5F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC561M16V10X12.5F

NIC Components

Cap Aluminum 560uF 16V 20% (10 X 12.5mm) Radial 5mm 900mA 4000 hr 105°C Bulk

Manufacturer Part #: NRSZC561M16V10X12.5F

Alternate Part #: NRSZC561M16V10X12.5F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 560uF 16V 20% (10 X 12.5mm) Radial 5mm 900mA 4000 hr 105°C Bulk

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
560 uF
Voltage(DC)
16 V
Tolerance
20 %
Leakage Current
89.6@2Min uA
Lead Finish
Matte Tin
Package/Case
10 X 12.5
Ripple Current
900 mA
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Lead Pitch For Radial
5 mm
Mounting
Through Hole
Max Processing Temp
260
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,3439
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 3,000  Mult: 200


    image

    Invalid Quantity

    3,000:  

    €0,3439


    3,400:  

    €0,2819


    6,400:  

    €0,2579


    15,000:  

    €0,2379


    30,000:  

    €0,2209



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM