NRSZC471M10V8X11.5F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC471M10V8X11.5F

NIC Components

Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 580mA 3000h 105°C Bulk

Manufacturer Part #: NRSZC471M10V8X11.5F

Alternate Part #: NRSZC471M10V8X11.5F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 580mA 3000h 105°C Bulk

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
10 V
Capacitance Value
470 uF
Lead Finish
Matte Tin
Termination Style
Radial
Ripple Current
580 mA
Lead Pitch For Radial
3.5 mm
Package/Case
8 X 11.5
Leakage Current
47@2Min uA
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Max Processing Temp
260
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,2799
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 200


    image

    Invalid Quantity

    5,000:  

    €0,2799


    5,400:  

    €0,2169


    10,400:  

    €0,1779


    25,000:  

    €0,1499


    50,000:  

    €0,1399



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM