NRSZC392M35V18X35.5F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC392M35V18X35.5F

NIC Components

Cap Aluminum 3900uF 35V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 7000 hr 105°C Bulk

Manufacturer Part #: NRSZC392M35V18X35.5F

Alternate Part #: NRSZC392M35V18X35.5F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 3900uF 35V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 7000 hr 105°C Bulk

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
3680 mA
Voltage(DC)
35 V
Lead Finish
Matte Tin
Capacitance Value
3900 uF
Tolerance
20 %
Lead Pitch For Radial
7.5 mm
Package/Case
18 X 35.5
Operating Temperature
-55 to 105 °C
Leakage Current
1365@2Min uA
Termination Style
Radial
Mounting
Through Hole
Max Processing Temp
260
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €1,89
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 400  Mult: 50


    image

    Invalid Quantity

    400:  

    €1,89


    500:  

    €1,59


    900:  

    €1,49


    2,000:  

    €1,39


    4,000:  

    €1,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM