NRSZC332M16V12.5X30F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC332M16V12.5X30F

NIC Components

Cap Aluminum 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 2450mA 5000 hr 105°C Bulk

Manufacturer Part #: NRSZC332M16V12.5X30F

Alternate Part #: NRSZC332M16V12.5X30F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 2450mA 5000 hr 105°C Bulk

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
3300 uF
Package/Case
12.5 X 30
Lead Pitch For Radial
5 mm
Voltage(DC)
16 V
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Leakage Current
528@2Min uA
Mounting
Through Hole
Ripple Current
2450 mA
Tolerance
20 %
Max Processing Temp
260
Lead Finish
Matte Tin
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €1,0379
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 200


    image

    Invalid Quantity

    1,000:  

    €1,0379


    1,400:  

    €0,8489


    2,400:  

    €0,7779


    5,000:  

    €0,7179


    10,000:  

    €0,6669



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM