NRSZC222M16V12.5X25TBF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC222M16V12.5X25TBF

NIC Components

Cap Aluminum 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2000mA 5000 hr 105°C Ammo Pack

Manufacturer Part #: NRSZC222M16V12.5X25TBF

Alternate Part #: NRSZC222M16V12.5X25TBF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2000mA 5000 hr 105°C Ammo Pack

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Package/Case
12.5 X 25
Capacitance Value
2200 uF
Max Processing Temp
260
Leakage Current
352@2Min uA
Ripple Current
2000 mA
Voltage(DC)
16 V
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
5 mm
Termination Style
Radial
Mounting
Through Hole
Lead Finish
Matte Tin
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,9279
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 5,000  Mult: 500


    image

    Invalid Quantity

    5,000:  

    €0,9279


    6,000:  

    €0,7589


    11,000:  

    €0,6959


    25,000:  

    €0,6419


    50,000:  

    €0,5959



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM