NRSZC181M16V6.3X11F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC181M16V6.3X11F

NIC Components

Cap Aluminum 180uF 16V 20% (6.3 X 11mm) Radial 2.5mm 330mA 2000h 105°C Bulk

Manufacturer Part #: NRSZC181M16V6.3X11F

Alternate Part #: NRSZC181M16V6.3X11F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 180uF 16V 20% (6.3 X 11mm) Radial 2.5mm 330mA 2000h 105°C Bulk

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Lead Finish
Matte Tin
Voltage(DC)
16 V
Tolerance
20 %
Leakage Current
28.8@2Min uA
Package/Case
6.3 X 11
Capacitance Value
180 uF
Termination Style
Radial
Lead Pitch For Radial
2.5 mm
Mounting
Through Hole
Ripple Current
330 mA
Max Processing Temp
260
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2499
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 6,000  Mult: 200


    image

    Invalid Quantity

    6,000:  

    €0,2499


    6,400:  

    €0,1949


    12,400:  

    €0,1589


    30,000:  

    €0,1349


    60,000:  

    €0,1249



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM