NRSZC151M10V5X11F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC151M10V5X11F

NIC Components

Cap Aluminum 150uF 10V 20% (5 X 11mm) Radial 2mm 205mA 2000 hr 105°C Bulk

Manufacturer Part #: NRSZC151M10V5X11F

Alternate Part #: NRSZC151M10V5X11F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 150uF 10V 20% (5 X 11mm) Radial 2mm 205mA 2000 hr 105°C Bulk

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
150 uF
Ripple Current
205 mA
Lead Pitch For Radial
2 mm
Voltage(DC)
10 V
Max Processing Temp
260
Termination Style
Radial
Package/Case
5 X 11
Leakage Current
15@2Min uA
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Operating Temperature
-55 to 105 °C
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,1799
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 8,000  Mult: 200


    image

    Invalid Quantity

    8,000:  

    €0,1799


    8,400:  

    €0,1399


    16,400:  

    €0,1139


    40,000:  

    €0,0959


    80,000:  

    €0,0899



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM