NRSZC122M16V10X22F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC122M16V10X22F

NIC Components

Cap Aluminum 1200uF 16V 20% (10 X 22mm) Radial 5mm 1500mA 4000h 105°C Bulk

Manufacturer Part #: NRSZC122M16V10X22F

Alternate Part #: NRSZC122M16V10X22F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1200uF 16V 20% (10 X 22mm) Radial 5mm 1500mA 4000h 105°C Bulk

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Voltage(DC)
16 V
Leakage Current
192@2Min uA
Capacitance Value
1200 uF
Max Processing Temp
260
Lead Pitch For Radial
5 mm
Ripple Current
1500 mA
Termination Style
Radial
Package/Case
10 X 22
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,5139
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 200


    image

    Invalid Quantity

    2,000:  

    €0,5139


    2,400:  

    €0,4199


    4,400:  

    €0,3849


    10,000:  

    €0,3559


    20,000:  

    €0,3299



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM