NRSZC102M16V10X20F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZC102M16V10X20F

NIC Components

Cap Aluminum 1000uF 16V 20% (10 X 20mm) Radial 5mm 1450mA 4000h 105°C Bulk

Manufacturer Part #: NRSZC102M16V10X20F

Alternate Part #: NRSZC102M16V10X20F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 16V 20% (10 X 20mm) Radial 5mm 1450mA 4000h 105°C Bulk

Key Features

Very Low Impedance Long Life at 105°C (2000 ~ 7000 Hrs.) High Stability at Low Temperature Ideally for Switching Power Supplies Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
16 V
Capacitance Value
1000 uF
Max Processing Temp
260
Lead Pitch For Radial
5 mm
Termination Style
Radial
Package/Case
10 X 20
Leakage Current
160@2Min uA
Ripple Current
1450 mA
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Operating Temperature
-55 to 105 °C
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,4339
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 200


    image

    Invalid Quantity

    2,000:  

    €0,4339


    2,400:  

    €0,3549


    4,400:  

    €0,3249


    10,000:  

    €0,2999


    20,000:  

    €0,2789



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM