NRSZ561M25V10X20F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZ561M25V10X20F

NIC Components

Cap Aluminum 560uF 25V 20% (10 X 20mm) Radial 5mm 1250mA 5000 hr 105°C Bulk

Manufacturer Part #: NRSZ561M25V10X20F

Alternate Part #: NRSZ561M25V10X20F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 560uF 25V 20% (10 X 20mm) Radial 5mm 1250mA 5000 hr 105°C Bulk

Key Features

  • VERY LOW IMPEDANCE
  • LONG LIFE AT 105OC (2000 ~ 10,000 hrs.)
  • HIGH STABILITY AT LOW TEMPERATURE
  • IDEALLY FOR USE IN SWITCHING POWER SUPPLIES AND CONVERTERS

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Voltage(DC)
25 V
Lead Finish
Matte Tin
Leakage Current
140 uA
Capacitance Value
560 uF
Max Processing Temp
260
Lead Pitch For Radial
5 mm
Termination Style
Radial
Package/Case
10 X 20
Ripple Current
1250 mA
Mounting
Through Hole
Tolerance
20 %
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2579
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 200


    image

    Invalid Quantity

    2,000:  

    €0,2579


    2,400:  

    €0,2109


    4,400:  

    €0,1939


    10,000:  

    €0,1789


    20,000:  

    €0,1659



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM