NRSZ471M50V12.5X20F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZ471M50V12.5X20F

NIC Components

Cap Aluminum 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1200mA 7000 hr 105°C Bulk

Manufacturer Part #: NRSZ471M50V12.5X20F

Alternate Part #: NRSZ471M50V12.5X20F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1200mA 7000 hr 105°C Bulk

Key Features

  • VERY LOW IMPEDANCE
  • LONG LIFE AT 105OC (2000 ~ 10,000 hrs.)
  • HIGH STABILITY AT LOW TEMPERATURE
  • IDEALLY FOR USE IN SWITCHING POWER SUPPLIES AND CONVERTERS

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Max Processing Temp
260
Leakage Current
235 uA
Package/Case
12.5 X 20
Lead Pitch For Radial
5 mm
Capacitance Value
470 uF
Ripple Current
1200 mA
Termination Style
Radial
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Operating Temperature
-55 to 105 °C
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,3979
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,400  Mult: 200


    image

    Invalid Quantity

    1,400:  

    €0,3979


    1,800:  

    €0,3249


    3,200:  

    €0,2979


    7,000:  

    €0,2749


    14,000:  

    €0,2549



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM