NRSZ471M16V8X20F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZ471M16V8X20F

NIC Components

Cap Aluminum 470uF 16V 20% (8 X 20mm) Radial 3.5mm 800mA 4500 hr 105°C Bulk

Manufacturer Part #: NRSZ471M16V8X20F

Alternate Part #: NRSZ471M16V8X20F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 16V 20% (8 X 20mm) Radial 3.5mm 800mA 4500 hr 105°C Bulk

Key Features

  • VERY LOW IMPEDANCE
  • LONG LIFE AT 105OC (2000 ~ 10,000 hrs.)
  • HIGH STABILITY AT LOW TEMPERATURE
  • IDEALLY FOR USE IN SWITCHING POWER SUPPLIES AND CONVERTERS

Technical Attributes

Description
Value
Find similar Parts
Package/Case
8 X 20
Lead Finish
Matte Tin
Lead Pitch For Radial
3.5 mm
Max Processing Temp
260
Voltage(DC)
16 V
Tolerance
20 %
Ripple Current
800 mA
Operating Temperature
-55 to 105 °C
Capacitance Value
470 uF
Leakage Current
75.2 uA
Termination Style
Radial
Mounting
Through Hole
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2339
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 3,000  Mult: 200


    image

    Invalid Quantity

    3,000:  

    €0,2339


    3,400:  

    €0,1919


    6,400:  

    €0,1759


    15,000:  

    €0,1619


    30,000:  

    €0,1499



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM