NRSZ470M63V8X11.5F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZ470M63V8X11.5F

NIC Components

Cap Aluminum 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 275mA 3500 hr 105°C Bulk

Manufacturer Part #: NRSZ470M63V8X11.5F

Alternate Part #: NRSZ470M63V8X11.5F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 275mA 3500 hr 105°C Bulk

Key Features

  • VERY LOW IMPEDANCE
  • LONG LIFE AT 105OC (2000 ~ 10,000 hrs.)
  • HIGH STABILITY AT LOW TEMPERATURE
  • IDEALLY FOR USE IN SWITCHING POWER SUPPLIES AND CONVERTERS

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
47 uF
Leakage Current
29.6 uA
Ripple Current
275 mA
Voltage(DC)
63 V
Lead Finish
Matte Tin
Termination Style
Radial
Lead Pitch For Radial
3.5 mm
Package/Case
8 X 11.5
Mounting
Through Hole
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Max Processing Temp
260
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,1219
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 200


    image

    Invalid Quantity

    5,000:  

    €0,1219


    5,400:  

    €0,0949


    10,400:  

    €0,0779


    25,000:  

    €0,0659


    50,000:  

    €0,0609



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM