NRSZ470M50V6.3X11F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZ470M50V6.3X11F

NIC Components

Cap Aluminum 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 220mA 3000 hr 105°C Bulk

Manufacturer Part #: NRSZ470M50V6.3X11F

Alternate Part #: NRSZ470M50V6.3X11F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 220mA 3000 hr 105°C Bulk

Key Features

  • VERY LOW IMPEDANCE
  • LONG LIFE AT 105OC (2000 ~ 10,000 hrs.)
  • HIGH STABILITY AT LOW TEMPERATURE
  • IDEALLY FOR USE IN SWITCHING POWER SUPPLIES AND CONVERTERS

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
47 uF
Lead Finish
Matte Tin
Leakage Current
23.5 uA
Voltage(DC)
50 V
Max Processing Temp
260
Lead Pitch For Radial
2.5 mm
Package/Case
6.3 X 11
Termination Style
Radial
Ripple Current
220 mA
Mounting
Through Hole
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,08114
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 6,000  Mult: 200


    image

    Invalid Quantity

    6,000:  

    €0,08114


    6,400:  

    €0,06311


    12,400:  

    €0,05164


    30,000:  

    €0,04369


    60,000:  

    €0,04057



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM