NRSZ470M35V6.3X11TBF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZ470M35V6.3X11TBF

NIC Components

Cap Aluminum 47uF 35V 20% (6.3 X 11mm) Radial 5mm 280mA 3000 hr 105°C Ammo Pack

Manufacturer Part #: NRSZ470M35V6.3X11TBF

Alternate Part #: NRSZ470M35V6.3X11TBF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 35V 20% (6.3 X 11mm) Radial 5mm 280mA 3000 hr 105°C Ammo Pack

Key Features

  • VERY LOW IMPEDANCE
  • LONG LIFE AT 105OC (2000 ~ 10,000 hrs.)
  • HIGH STABILITY AT LOW TEMPERATURE
  • IDEALLY FOR USE IN SWITCHING POWER SUPPLIES AND CONVERTERS

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Leakage Current
16.5 uA
Voltage(DC)
35 V
Package/Case
6.3 X 11
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Ripple Current
280 mA
Lead Pitch For Radial
5 mm
Capacitance Value
47 uF
Termination Style
Radial
Mounting
Through Hole
Max Processing Temp
260
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,08114
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 20,000  Mult: 2,000


    image

    Invalid Quantity

    20,000:  

    €0,08114


    24,000:  

    €0,06311


    44,000:  

    €0,05164


    100,000:  

    €0,04369


    200,000:  

    €0,04057



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM