NRSZ470M100V10X16F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZ470M100V10X16F

NIC Components

Cap Aluminum 47uF 100V 20% (10 X 16mm) Radial 5mm 420mA 5000 hr 105°C Bulk

Manufacturer Part #: NRSZ470M100V10X16F

Alternate Part #: NRSZ470M100V10X16F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 100V 20% (10 X 16mm) Radial 5mm 420mA 5000 hr 105°C Bulk

Key Features

  • VERY LOW IMPEDANCE
  • LONG LIFE AT 105OC (2000 ~ 10,000 hrs.)
  • HIGH STABILITY AT LOW TEMPERATURE
  • IDEALLY FOR USE IN SWITCHING POWER SUPPLIES AND CONVERTERS

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
420 mA
Lead Finish
Matte Tin
Voltage(DC)
100 V
Package/Case
10 X 16
Operating Temperature
-55 to 105 °C
Capacitance Value
47 uF
Tolerance
20 %
Max Processing Temp
260
Termination Style
Radial
Lead Pitch For Radial
5 mm
Mounting
Through Hole
Leakage Current
47 uA
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2759
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,400  Mult: 200


    image

    Invalid Quantity

    2,400:  

    €0,2759


    2,800:  

    €0,2259


    5,200:  

    €0,2069


    12,000:  

    €0,1909


    24,000:  

    €0,1769



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM