NRSZ330M25V5X11F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZ330M25V5X11F

NIC Components

Cap Aluminum 33uF 25V 20% (5 X 11mm) Radial 2mm 160mA 2500h 105°C Bulk

Manufacturer Part #: NRSZ330M25V5X11F

Alternate Part #: NRSZ330M25V5X11F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 25V 20% (5 X 11mm) Radial 2mm 160mA 2500h 105°C Bulk

Key Features

  • VERY LOW IMPEDANCE
  • LONG LIFE AT 105OC (2000 ~ 10,000 hrs.)
  • HIGH STABILITY AT LOW TEMPERATURE
  • IDEALLY FOR USE IN SWITCHING POWER SUPPLIES AND CONVERTERS

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
33 uF
Leakage Current
8.3 uA
Ripple Current
160 mA
Voltage(DC)
25 V
Lead Finish
Matte Tin
Lead Pitch For Radial
2 mm
Package/Case
5 X 11
Termination Style
Radial
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Max Processing Temp
260
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,05857
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 8,000  Mult: 200


    image

    Invalid Quantity

    8,000:  

    €0,05857


    8,400:  

    €0,04556


    16,400:  

    €0,03727


    40,000:  

    €0,03154


    80,000:  

    €0,02929



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM