NRSZ101M35V8X11.5TBF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSZ101M35V8X11.5TBF

NIC Components

Cap Aluminum 100uF 35V 20% (8 X 11.5mm) Radial 5mm 560mA 3500 hr 105°C Ammo Pack

Manufacturer Part #: NRSZ101M35V8X11.5TBF

Alternate Part #: NRSZ101M35V8X11.5TBF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 35V 20% (8 X 11.5mm) Radial 5mm 560mA 3500 hr 105°C Ammo Pack

Key Features

  • VERY LOW IMPEDANCE
  • LONG LIFE AT 105OC (2000 ~ 10,000 hrs.)
  • HIGH STABILITY AT LOW TEMPERATURE
  • IDEALLY FOR USE IN SWITCHING POWER SUPPLIES AND CONVERTERS

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
100 uF
Max Processing Temp
260
Voltage(DC)
35 V
Lead Pitch For Radial
5 mm
Package/Case
8 X 11.5
Leakage Current
35 uA
Ripple Current
560 mA
Termination Style
Radial
Mounting
Through Hole
Lead Finish
Matte Tin
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,1199
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 1,000


    image

    Invalid Quantity

    10,000:  

    €0,1199


    12,000:  

    €0,0929


    22,000:  

    €0,0759


    50,000:  

    €0,0639


    100,000:  

    €0,0599



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM