NRSS470M100V10X12.5TBF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSS470M100V10X12.5TBF

NIC Components

Cap Aluminum 47uF 100V 20% (10 X 12.5mm) Radial Aluminum Cylindrical 5mm 230mA 2000hr 85°C Ammo Pack

Manufacturer Part #: NRSS470M100V10X12.5TBF

Alternate Part #: NRSS470M100V10X12.5TBF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 100V 20% (10 X 12.5mm) Radial Aluminum Cylindrical 5mm 230mA 2000hr 85°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Lifetime
2000 hr
Lead Finish
Pure Tin
Voltage(DC)
100 V
Capacitance Value
47 uF
Package/Case
10 X 12.5
Construction
Aluminum Cylindrical Can
Lead Pitch For Radial
5 mm
Termination Style
Radial
Ripple Current
230 mA
Mounting
Through Hole
Equivalent Series Resistance
2.82 Ohm
Leakage Current
141@1Min|47@2Min uA
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,1329
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 500


    image

    Invalid Quantity

    5,000:  

    €0,1329


    6,000:  

    €0,1029


    11,000:  

    €0,0839


    25,000:  

    €0,0709


    50,000:  

    €0,0659



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM