NRSS332M6.3V10X20TBF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSS332M6.3V10X20TBF

NIC Components

Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) RDL Aluminum Cylindrical 5mm 1050mA 2000hr 85°C Ammo Pack

Manufacturer Part #: NRSS332M6.3V10X20TBF

Alternate Part #: NRSS332M6.3V10X20TBF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) RDL Aluminum Cylindrical 5mm 1050mA 2000hr 85°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
3300 uF
Max Processing Temp
260
Package/Case
10 X 20
Lead Finish
Pure Tin
Leakage Current
623.7@1Min|207.9@2Min uA
Tolerance
20 %
Ripple Current
1050 mA
Equivalent Series Resistance
0.16 Ohm
Operating Temperature
-40 to 85 °C
Lifetime
2000 hr
Construction
Aluminum Cylindrical Can
Lead Pitch For Radial
5 mm
Termination Style
Radial
Mounting
Through Hole
Voltage(DC)
6.3 V
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2089
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 5,000  Mult: 500


    image

    Invalid Quantity

    5,000:  

    €0,2089


    6,000:  

    €0,1619


    11,000:  

    €0,1329


    25,000:  

    €0,1119


    50,000:  

    €0,1039



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM