NRSS331M25V8X11.5F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSS331M25V8X11.5F

NIC Components

Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.8 Ohm 390mA 2000 hr 85°C Bulk

Manufacturer Part #: NRSS331M25V8X11.5F

Alternate Part #: NRSS331M25V8X11.5F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.8 Ohm 390mA 2000 hr 85°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Lifetime
2000 hr
Voltage(DC)
25 V
Capacitance Value
330 uF
Lead Finish
Matte Tin
Termination Style
Radial
Lead Pitch For Radial
3.5 mm
Package/Case
8 X 11.5
Ripple Current
390 mA
Leakage Current
4@1Min|3@2Min uA
Equivalent Series Resistance
0.8 Ohm
Mounting
Through Hole
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,07857
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 200


    image

    Invalid Quantity

    5,000:  

    €0,07857


    5,400:  

    €0,06111


    10,400:  

    €0,05000


    25,000:  

    €0,04231


    50,000:  

    €0,03929



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM