NRSS221M35V8X11.5TBSTF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSS221M35V8X11.5TBSTF

NIC Components

Cap Aluminum 220uF 35V 20% (8 X 11.5mm) RDL Aluminum Cylindrical 3.5mm 350mA 2000hr 85°C Ammo Pack

Manufacturer Part #: NRSS221M35V8X11.5TBSTF

Alternate Part #: NRSS221M35V8X11.5TBSTF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 35V 20% (8 X 11.5mm) RDL Aluminum Cylindrical 3.5mm 350mA 2000hr 85°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Lifetime
2000 hr
Voltage(DC)
35 V
Capacitance Value
220 uF
Leakage Current
231@1Min|77@2Min uA
Lead Finish
Pure Tin
Construction
Aluminum Cylindrical Can
Package/Case
8 X 11.5
Lead Pitch For Radial
3.5 mm
Termination Style
Radial
Ripple Current
350 mA
Mounting
Through Hole
Equivalent Series Resistance
1.06 Ohm
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0.0806
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 1,000


    image

    Invalid Quantity

    10,000:  

    €0.0806


    12,000:  

    €0.0627


    22,000:  

    €0.0513


    50,000:  

    €0.0434


    100,000:  

    €0.0403



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM