NRSS221M10V5X11TBF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSS221M10V5X11TBF

NIC Components

Cap Aluminum 220uF 10V 20% (5 X 11mm) Radial Aluminum Cylindrical 2mm 220mA 2000hr 85°C Ammo Pack

Manufacturer Part #: NRSS221M10V5X11TBF

Alternate Part #: NRSS221M10V5X11TBF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 10V 20% (5 X 11mm) Radial Aluminum Cylindrical 2mm 220mA 2000hr 85°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Pure Tin
Equivalent Series Resistance
1.81 Ohm
Voltage(DC)
10 V
Max Processing Temp
260
Tolerance
20 %
Lead Pitch For Radial
2 mm
Lifetime
2000 hr
Operating Temperature
-40 to 85 °C
Capacitance Value
220 uF
Ripple Current
220 mA
Package/Case
5 X 11
Termination Style
Radial
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Leakage Current
66@1Min|22@2Min uA
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,04857
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 20,000  Mult: 2,000


    image

    Invalid Quantity

    20,000:  

    €0,04857


    24,000:  

    €0,03778


    44,000:  

    €0,03091


    100,000:  

    €0,02615


    200,000:  

    €0,02429



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM