NRSG221M35V10X12.5TBF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSG221M35V10X12.5TBF

NIC Components

Cap Aluminum 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000 hr 105°C Ammo Pack

Manufacturer Part #: NRSG221M35V10X12.5TBF

Alternate Part #: NRSG221M35V10X12.5TBF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000 hr 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Ripple Current
1030 mA
Lead Finish
Matte Tin
Mounting
Through Hole
Voltage(DC)
35 V
Lead Pitch For Radial
5 mm
Termination Style
Radial
Capacitance Value
220 uF
Operating Temperature
-40 to 105 °C
Package/Case
10 X 12.5
Leakage Current
3@2Min uA
Tolerance
20 %
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,1679
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 5,000  Mult: 500


    image

    Invalid Quantity

    5,000:  

    €0,1679


    6,000:  

    €0,1309


    11,000:  

    €0,1069


    25,000:  

    €0,0899


    50,000:  

    €0,0839



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM