NRSG101M25V6.3X11TBF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRSG101M25V6.3X11TBF

NIC Components

Cap Aluminum 100uF 25V 20% (6.3 X 11mm) Radial 5mm 405mA 2000 hr 105°C Ammo Pack

Manufacturer Part #: NRSG101M25V6.3X11TBF

Alternate Part #: NRSG101M25V6.3X11TBF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 25V 20% (6.3 X 11mm) Radial 5mm 405mA 2000 hr 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Voltage(DC)
25 V
Tolerance
20 %
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Leakage Current
3@2Min uA
Termination Style
Radial
Max Processing Temp
260
Capacitance Value
100 uF
Lead Pitch For Radial
5 mm
Package/Case
6.3 X 11
Ripple Current
405 mA
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0.0723
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 2,000


    image

    Invalid Quantity

    10,000:  

    €0.0723


    14,000:  

    €0.0562


    24,000:  

    €0.046


    50,000:  

    €0.0389


    100,000:  

    €0.0361



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM