NRLPW272M63V22X30SF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRLPW272M63V22X30SF

NIC Components

Cap Aluminum 2700uF 63V 20% (22 X 30mm) Snap-In Aluminum Cylindrical Can 10mm 0.185 Ohm 2110mA 3000 hr 105°C

Manufacturer Part #: NRLPW272M63V22X30SF

Alternate Part #: NRLPW272M63V22X30SF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 2700uF 63V 20% (22 X 30mm) Snap-In Aluminum Cylindrical Can 10mm 0.185 Ohm 2110mA 3000 hr 105°C

Key Features

Long Life at +105°C (2, 000 ~ 3, 000 Hours) High Ripple Current High Voltage (Up to 500Vdc) Suitable for Switching Power Supplies

Technical Attributes

Description
Value
Find similar Parts
Lifetime
3000 hr

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1,6319
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 600  Mult: 200


    image

    Invalid Quantity

    600:  

    €1,6319


    1,000:  

    €1,3599


    1,600:  

    €1,2559


    3,000:  

    €1,1659


    6,000:  

    €1,0879



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM