NRE-WY471M63V16X25F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRE-WY471M63V16X25F

NIC Components

Cap Aluminum 470uF 63V 20% (16 X 25mm) Radial Cylindrical 7.5mm 1500mA 4000hr 130°C Bulk

Manufacturer Part #: NRE-WY471M63V16X25F

Alternate Part #: NRE-WY471M63V16X25F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 63V 20% (16 X 25mm) Radial Cylindrical 7.5mm 1500mA 4000hr 130°C Bulk

Key Features

-40°C ~ +130°C Extended Operating Temperature Range Long Life (1, 000 ~ 4, 000 Hours @ 130°C) Meets The Requirements of AEC-Q200

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
800 mA
Lead Finish
Pure Tin
Lifetime
2000 hr
Capacitance Value
330 uF
Voltage(DC)
63 V
Leakage Current
115.5@2Min uA
Max Processing Temp
260
Package/Case
16 X 25
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Construction
Cylindrical
Mounting
Through Hole
Operating Temperature
-40 to 130 °C
Tolerance
20 %
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,7069
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2,400  Mult: 100


    image

    Invalid Quantity

    2,400:  

    €0,7069


    2,600:  

    €0,5779


    5,000:  

    €0,5299


    12,000:  

    €0,4889


    24,000:  

    €0,4539



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM