NRE-SN4R7M25V4X7F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRE-SN4R7M25V4X7F

NIC Components

Cap Aluminum 4.7uF 25V 20% (4 X 7mm) Radial 1.5mm 56.5 Ohm 20mA 1000h 85°C Bulk

Manufacturer Part #: NRE-SN4R7M25V4X7F

Alternate Part #: NRE-SN4R7M25V4X7F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 4.7uF 25V 20% (4 X 7mm) Radial 1.5mm 56.5 Ohm 20mA 1000h 85°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
20 mA
Mounting
Through Hole
Equivalent Series Resistance
56.5 Ohm
Lead Finish
Tin
Capacitance Value
4.7 uF
Package/Case
4 X 7
Voltage(DC)
25 V
Leakage Current
10@1Min uA
Tolerance
20 %
Lead Pitch For Radial
1.5 mm
Operating Temperature
-40 to 85 °C
Termination Style
Radial
Max Processing Temp
260
Product Diameter
4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,09429
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 12,000  Mult: 200


    image

    Invalid Quantity

    12,000:  

    €0,09429


    12,400:  

    €0,07333


    24,400:  

    €0,06000


    60,000:  

    €0,05077


    120,000:  

    €0,04714



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM