NRE-SN100M35V6.3X7F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRE-SN100M35V6.3X7F

NIC Components

Cap Aluminum 10uF 35V 20% (6.3 X 7mm) Radial 2.5mm 23.2 Ohm 37mA 1000 hr 85°C Bulk

Manufacturer Part #: NRE-SN100M35V6.3X7F

Alternate Part #: NRE-SN100M35V6.3X7F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 35V 20% (6.3 X 7mm) Radial 2.5mm 23.2 Ohm 37mA 1000 hr 85°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
35 V
Max Processing Temp
260
Equivalent Series Resistance
23.2 Ohm
Leakage Current
10@1Min uA
Lead Pitch For Radial
2.5 mm
Capacitance Value
10 uF
Operating Temperature
-40 to 85 °C
Package/Case
6.3 X 7
Termination Style
Radial
Mounting
Through Hole
Ripple Current
37 mA
Lead Finish
Matte Tin
Tolerance
20 %
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,1359
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 8,000  Mult: 200


    image

    Invalid Quantity

    8,000:  

    €0,1359


    8,400:  

    €0,1059


    16,400:  

    €0,0859


    40,000:  

    €0,0729


    80,000:  

    €0,0679



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM