NRB-XS100M350V10X20F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRB-XS100M350V10X20F

NIC Components

Cap Aluminum 10uF 350V 20% (10 X 20mm) Radial Cylindrical 5mm 350mA 10000 hr 105°C Bulk

Manufacturer Part #: NRB-XS100M350V10X20F

Alternate Part #: NRB-XS100M350V10X20F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 350V 20% (10 X 20mm) Radial Cylindrical 5mm 350mA 10000 hr 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Equivalent Series Resistance
33.2 Ohm
Lead Finish
Matte Tin
Mounting
Through Hole
Package/Case
10 X 20
Lead Pitch For Radial
5 mm
Termination Style
Radial
Capacitance Value
10 uF
Leakage Current
240@1Min|95@5Min uA
Operating Temperature
-25 to 105 °C
Tolerance
20 %
Construction
Cylindrical
Ripple Current
350 mA
Voltage(DC)
350 V
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2519
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 5,000  Mult: 200


    image

    Invalid Quantity

    5,000:  

    €0,2519


    5,400:  

    €0,2059


    10,400:  

    €0,1889


    25,000:  

    €0,1739


    50,000:  

    €0,1619



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM