NRB-XF120M400V10X16TBF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRB-XF120M400V10X16TBF

NIC Components

Cap Aluminum 12uF 400V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 450mA 10000 hr 105°C Ammo Pack

Manufacturer Part #: NRB-XF120M400V10X16TBF

Alternate Part #: NRB-XF120M400V10X16TBF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 12uF 400V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 450mA 10000 hr 105°C Ammo Pack

Key Features

Long Life at 105°C (10, 000 Hrs.) High Voltage (Up to 450V) Reduced Size From NRWS Series

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
400 V
Max Processing Temp
260
Capacitance Value
12 uF
Equivalent Series Resistance
27.65 Ohm
Leakage Current
292@5Min|121@5Min uA
Construction
Aluminum Cylindrical Can
Lead Pitch For Radial
5 mm
Package/Case
10 X 16
Ripple Current
450 mA
Termination Style
Radial
Mounting
Through Hole
Lead Finish
Matte Tin
Tolerance
20 %
Operating Temperature
-25 to 105 °C
Lifetime
10000 hr
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,4089
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 5,000  Mult: 500


    image

    Invalid Quantity

    5,000:  

    €0,4089


    6,000:  

    €0,3339


    11,000:  

    €0,3069


    25,000:  

    €0,2829


    50,000:  

    €0,2629



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM