NRB-XF120M400V10X16F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRB-XF120M400V10X16F

NIC Components

Cap Aluminum 12uF 400V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 450mA 10000 hr 105°C Bulk

Manufacturer Part #: NRB-XF120M400V10X16F

Alternate Part #: NRB-XF120M400V10X16F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 12uF 400V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 450mA 10000 hr 105°C Bulk

Key Features

Long Life at 105°C (10, 000 Hrs.) High Voltage (Up to 450V) Reduced Size From NRWS Series

Technical Attributes

Description
Value
Find similar Parts
Equivalent Series Resistance
27.65 Ohm
Max Processing Temp
260
Mounting
Through Hole
Termination Style
Radial
Voltage(DC)
400 V
Lead Finish
Matte Tin
Lead Pitch For Radial
5 mm
Construction
Aluminum Cylindrical Can
Package/Case
10 X 16
Lifetime
10000 hr
Tolerance
20 %
Capacitance Value
12 uF
Operating Temperature
-25 to 105 °C
Leakage Current
292@5Min|121@5Min uA
Ripple Current
450 mA
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,4089
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 5,000  Mult: 200


    image

    Invalid Quantity

    5,000:  

    €0,4089


    5,400:  

    €0,3339


    10,400:  

    €0,3069


    25,000:  

    €0,2829


    50,000:  

    €0,2629



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM