NNR101M16V8X11.5TBF by NIC Components | 铝质电容器 | Avnet EMEA
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
NNR101M16V8X11.5TBF

NIC Components

Cap Aluminum 100uF 16V 20% (8 X 11.5mm) Radial 5mm 2.99 Ohm 165mA 2000 hr 85°C Ammo Pack

Manufacturer Part #: NNR101M16V8X11.5TBF

Alternate Part #: NNR101M16V8X11.5TBF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 16V 20% (8 X 11.5mm) Radial 5mm 2.99 Ohm 165mA 2000 hr 85°C Ammo Pack

Key Features

Designed for Applications with Reversible Polarity Low AC Voltage can be Superimposed within the Limited ripple Current

Technical Attributes

Description
Value
Find similar Parts
Lifetime
2000 hr
Capacitance Value
100 uF
Equivalent Series Resistance
2.99 Ohm
Lead Pitch For Radial
5 mm
Termination Style
Radial
Voltage(DC)
16 V
Operating Temperature
-40 to 85 °C
Package/Case
8 X 11.5
Ripple Current
165 mA
Mounting
Through Hole
Tolerance
20 %
Leakage Current
57.35@5Min uA
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0.1343
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 1,000


    image

    Invalid Quantity

    10,000:  

    €0.1343


    12,000:  

    €0.1044


    22,000:  

    €0.0855


    50,000:  

    €0.0723


    100,000:  

    €0.0671



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM