NLE330M16V6.3X7F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NLE330M16V6.3X7F

NIC Components

Cap Aluminum 33uF 16V 20% (6.3 X 7mm) Radial 2.5mm 8.05 Ohm 57mA 1000h 85°C Bulk

Manufacturer Part #: NLE330M16V6.3X7F

Alternate Part #: NLE330M16V6.3X7F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 16V 20% (6.3 X 7mm) Radial 2.5mm 8.05 Ohm 57mA 1000h 85°C Bulk

Key Features

  • LOW PROFILE, 7mm HEIGHT
  • LOW LEAKAGE CURRENT & LOW NOISE
  • LOW COST REPLACEMENT FOR MANY TANTALUM APPLICATIONS

Technical Attributes

Description
Value
Find similar Parts
Lifetime
1000 hr
Lead Finish
Matte Tin
Voltage(DC)
16 V
Equivalent Series Resistance
8.05 Ohm
Capacitance Value
33 uF
Max Processing Temp
260
Package/Case
6.3 X 7
Termination Style
Radial
Lead Pitch For Radial
2.5 mm
Mounting
Through Hole
Leakage Current
0.4@2Min uA
Ripple Current
57 mA
Tolerance
20 %
Operating Temperature
-40 to 85 °C
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,08171
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 8,000  Mult: 200


    image

    Invalid Quantity

    8,000:  

    €0,08171


    8,400:  

    €0,06356


    16,400:  

    €0,05200


    40,000:  

    €0,04400


    80,000:  

    €0,04086



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM