NLE100M16V4X7F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NLE100M16V4X7F

NIC Components

Cap Aluminum 10uF 16V 20% (4 X 7mm) Radial 1.5mm 25.6 Ohm 29mA 1000 hr 85°C Bulk

Manufacturer Part #: NLE100M16V4X7F

Alternate Part #: NLE100M16V4X7F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 16V 20% (4 X 7mm) Radial 1.5mm 25.6 Ohm 29mA 1000 hr 85°C Bulk

Key Features

  • LOW PROFILE, 7mm HEIGHT
  • LOW LEAKAGE CURRENT & LOW NOISE
  • LOW COST REPLACEMENT FOR MANY TANTALUM APPLICATIONS

Technical Attributes

Description
Value
Find similar Parts
Package/Case
4 X 7
Leakage Current
0.4@2Min uA
Lifetime
1000 hr
Lead Finish
Matte Tin
Voltage(DC)
16 V
Tolerance
20 %
Ripple Current
29 mA
Lead Pitch For Radial
1.5 mm
Operating Temperature
-40 to 85 °C
Capacitance Value
10 uF
Equivalent Series Resistance
25.6 Ohm
Termination Style
Radial
Mounting
Through Hole
Max Processing Temp
260
Product Diameter
4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,04400
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 12,000  Mult: 200


    image

    Invalid Quantity

    12,000:  

    €0,04400


    12,400:  

    €0,03422


    24,400:  

    €0,02800


    60,000:  

    €0,02369


    120,000:  

    €0,02200



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM