NACZ471M16V8X10.5TR13M1F by NIC Components | | Avnet EMEA
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
NACZ471M16V8X10.5TR13M1F

NIC Components

Cap Aluminum 470uF 16V 20% (8 X 10.5mm) SMD 450mA 2000 hr 105°C T/R

Manufacturer Part #: NACZ471M16V8X10.5TR13M1F

Alternate Part #: NACZ471M16V8X10.5TR13M1F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 16V 20% (8 X 10.5mm) SMD 450mA 2000 hr 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
16 V
Capacitance Value
470 uF
Lead Finish
Tin/Bismuth
Ripple Current
450 mA
Leakage Current
3@2Min uA
Operating Temperature
-55 to 105 °C
Mounting
Surface Mount
Package/Case
8 X 10.5(Max)
Construction
Cylindrical
Max Processing Temp
255
Tolerance
20 %
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
UNSPSC:
32121505
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
EUR    €0.276
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 900  Mult: 300


    image

    Invalid Quantity

    900:  

    €0.276


    1500:  

    €0.2147


    2400:  

    €0.1756


    4500:  

    €0.1486


    9000:  

    €0.138



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM