NACZ470M35V6.3X6.3TR13M1F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACZ470M35V6.3X6.3TR13M1F

NIC Components

Cap Aluminum 47uF 35V 20% (6.3 X 6.3mm) SMD 230mA 1000h 105°C T/R

Manufacturer Part #: NACZ470M35V6.3X6.3TR13M1F

Alternate Part #: NACZ470M35V6.3X6.3TR13M1F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 35V 20% (6.3 X 6.3mm) SMD 230mA 1000h 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
20 %
Leakage Current
3@2Min uA
Construction
Cylindrical
Mounting
Surface Mount
Max Processing Temp
255
Ripple Current
230 mA
Operating Temperature
-55 to 105 °C
Package/Case
6.3 X 6.3(Max)
Lead Finish
Tin/Bismuth
Voltage(DC)
35 V
Capacitance Value
47 uF
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
UNSPSC:
32121505
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
EUR    €0,1419
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 4,000  Mult: 800


    image

    Invalid Quantity

    4,000:  

    €0,1419


    5,600:  

    €0,1099


    9,600:  

    €0,0899


    20,000:  

    €0,0759


    40,000:  

    €0,0709



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM