NACZ221M25V8X10.5TR13M1F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACZ221M25V8X10.5TR13M1F

NIC Components

Cap Aluminum 220uF 25V 20% (8 X 10.5mm) SMD 450mA 2000 hr 105°C T/R

Manufacturer Part #: NACZ221M25V8X10.5TR13M1F

Alternate Part #: NACZ221M25V8X10.5TR13M1F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 25V 20% (8 X 10.5mm) SMD 450mA 2000 hr 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
20 %
Leakage Current
3@2Min uA
Construction
Cylindrical
Max Processing Temp
255
Mounting
Surface Mount
Lead Finish
Tin/Bismuth
Ripple Current
450 mA
Operating Temperature
-55 to 105 °C
Package/Case
8 X 10.5(Max)
Capacitance Value
220 uF
Voltage(DC)
25 V
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2819
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 900  Mult: 300


    image

    Invalid Quantity

    900:  

    €0,2819


    1,500:  

    €0,2189


    2,400:  

    €0,1789


    4,500:  

    €0,1509


    9,000:  

    €0,1409



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM