NACZ151M25V8X10.5TR13M1F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACZ151M25V8X10.5TR13M1F

NIC Components

Cap Aluminum 150uF 25V 20% (8 X 10.5mm) SMD 450mA 2000h 105°C T/R

Manufacturer Part #: NACZ151M25V8X10.5TR13M1F

Alternate Part #: NACZ151M25V8X10.5TR13M1F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 150uF 25V 20% (8 X 10.5mm) SMD 450mA 2000h 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
150 uF
Voltage(DC)
25 V
Mounting
Surface Mount
Max Processing Temp
255
Ripple Current
450 mA
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Leakage Current
3@2Min uA
Package/Case
8 X 10.5(Max)
Lead Finish
Tin/Bismuth
Construction
Cylindrical
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2839
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 900  Mult: 300


    image

    Invalid Quantity

    900:  

    €0,2839


    1,500:  

    €0,2209


    2,400:  

    €0,1799


    4,500:  

    €0,1529


    9,000:  

    €0,1419



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM