NACZ102M10V10X10.5TR13M1F by NIC Components | | Avnet EMEA
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
NACZ102M10V10X10.5TR13M1F

NIC Components

Cap Aluminum 1000uF 10V 20% (10 X 10.5mm) SMD 670mA 2000 hr 105°C T/R

Manufacturer Part #: NACZ102M10V10X10.5TR13M1F

Alternate Part #: NACZ102M10V10X10.5TR13M1F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 10V 20% (10 X 10.5mm) SMD 670mA 2000 hr 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin/Bismuth
Leakage Current
3@2Min uA
Package/Case
10 X 10.5(Max)
Capacitance Value
1000 uF
Voltage(DC)
10 V
Mounting
Surface Mount
Max Processing Temp
255
Construction
Cylindrical
Ripple Current
670 mA
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0.2658
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 900  Mult: 300


    image

    Invalid Quantity

    900:  

    €0.2658


    1500:  

    €0.2175


    2400:  

    €0.1993


    4500:  

    €0.184


    9000:  

    €0.1709



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM