NACZ101M16V6.3X6.3TR13M1F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACZ101M16V6.3X6.3TR13M1F

NIC Components

Cap Aluminum 100uF 16V 20% (6.3 X 6.3mm) SMD 230mA 1000 hr 105°C T/R

Manufacturer Part #: NACZ101M16V6.3X6.3TR13M1F

Alternate Part #: NACZ101M16V6.3X6.3TR13M1F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 16V 20% (6.3 X 6.3mm) SMD 230mA 1000 hr 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
100 uF
Voltage(DC)
16 V
Ripple Current
230 mA
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Leakage Current
3@2Min uA
Package/Case
6.3 X 6.3(Max)
Lead Finish
Tin/Bismuth
Mounting
Surface Mount
Max Processing Temp
255
Construction
Cylindrical
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,1509
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 4,000  Mult: 800


    image

    Invalid Quantity

    4,000:  

    €0,1509


    5,600:  

    €0,1179


    9,600:  

    €0,0959


    20,000:  

    €0,0809


    40,000:  

    €0,0749



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM