NACZ100M50V6.3X6.3TR13M1F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACZ100M50V6.3X6.3TR13M1F

NIC Components

Cap Aluminum 10uF 50V 20% (6.3 X 6.3mm) SMD 165mA 1000 hr 105°C T/R

Manufacturer Part #: NACZ100M50V6.3X6.3TR13M1F

Alternate Part #: NACZ100M50V6.3X6.3TR13M1F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 50V 20% (6.3 X 6.3mm) SMD 165mA 1000 hr 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
3@2Min uA
Tolerance
20 %
Capacitance Value
10 uF
Voltage(DC)
50 V
Mounting
Surface Mount
Package/Case
6.3 X 6.3(Max)
Construction
Cylindrical
Max Processing Temp
255
Operating Temperature
-55 to 105 °C
Ripple Current
165 mA
Lead Finish
Tin/Bismuth
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
UNSPSC:
32121505
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
EUR    €0.1517
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 800


    image

    Invalid Quantity

    4,000:  

    €0.1517


    5,600:  

    €0.118


    9,600:  

    €0.0966


    20,000:  

    €0.0817


    40,000:  

    €0.0759



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM