NACY470M80V10X10.5TR13F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACY470M80V10X10.5TR13F

NIC Components

Cap Aluminum 47uF 80V 20% (10 X 10.5mm) SMD 0.5 Ohm 220mA 2000 hr 105°C T/R

Manufacturer Part #: NACY470M80V10X10.5TR13F

Alternate Part #: NACY470M80V10X10.5TR13F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 47uF 80V 20% (10 X 10.5mm) SMD 0.5 Ohm 220mA 2000 hr 105°C T/R

Key Features

Cylindrical V-Chip Construction for Surface Mounting Low Impedance at 100KHz (up to 20% Lower Than NACZ) Wide Temperature Range (-55 +105°C) Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Description
Value
Find similar Parts
Equivalent Series Resistance
0.5 Ohm
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Leakage Current
37.6@2Min uA
Capacitance Value
47 uF
Lifetime
2000 hr
Voltage(DC)
80 V
Mounting
Surface Mount
Max Processing Temp
240
Construction
Cylindrical
Package/Case
10 X 10.5(Max)
Lead Finish
Tin/Bismuth
Ripple Current
220 mA
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,2699
  • Lead time: 28 weeks
  • Quantity:

    - | +

    Min: 900  Mult: 300


    image

    Invalid Quantity

    900:  

    €0,2699


    1,500:  

    €0,2209


    2,400:  

    €0,2029


    4,500:  

    €0,1869


    9,000:  

    €0,1739



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM