NACY220M100V8X10.5TR13F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACY220M100V8X10.5TR13F

NIC Components

Cap Aluminum 22uF 100V 20% (8 X 10.5mm) SMD 0.9 Ohm 140mA 2000h 105°C T/R

Manufacturer Part #: NACY220M100V8X10.5TR13F

Alternate Part #: NACY220M100V8X10.5TR13F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 100V 20% (8 X 10.5mm) SMD 0.9 Ohm 140mA 2000h 105°C T/R

Key Features

Cylindrical V-Chip Construction for Surface Mounting Low Impedance at 100KHz (up to 20% Lower Than NACZ) Wide Temperature Range (-55 +105°C) Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin/Bismuth
Lifetime
2000 hr
Tolerance
20 %
Equivalent Series Resistance
0.9 Ohm
Max Processing Temp
245
Leakage Current
37.6@2Min uA
Construction
Cylindrical
Ripple Current
140 mA
Voltage(DC)
100 V
Package/Case
8 X 10.5(Max)
Operating Temperature
-55 to 105 °C
Capacitance Value
22 uF
Mounting
Surface Mount
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2579
  • Additional Stock Lead Time: 18 Weeks 2 Days
  • Quantity:

    - | +

    Min: 900  Mult: 300


    image

    Invalid Quantity

    900:  

    €0,2579


    1,500:  

    €0,2009


    2,400:  

    €0,1639


    4,500:  

    €0,1389


    9,000:  

    €0,1289



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM