NACY100M80V6.3X8TR13F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACY100M80V6.3X8TR13F

NIC Components

Cap Aluminum 10uF 80V 20% (6.3 X 8mm) SMD 2 Ohm 65mA 1000 hr 105°C T/R

Manufacturer Part #: NACY100M80V6.3X8TR13F

Alternate Part #: NACY100M80V6.3X8TR13F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 80V 20% (6.3 X 8mm) SMD 2 Ohm 65mA 1000 hr 105°C T/R

Key Features

Cylindrical V-Chip Construction for Surface Mounting Low Impedance at 100KHz (up to 20% Lower Than NACZ) Wide Temperature Range (-55 +105°C) Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin/Bismuth
Lifetime
2000 hr
Tolerance
20 %
Leakage Current
37.6@2Min uA
Construction
Cylindrical
Package/Case
6.3 X 8(Max)
Equivalent Series Resistance
2 Ohm
Ripple Current
65 mA
Max Processing Temp
250
Operating Temperature
-55 to 105 °C
Capacitance Value
10 uF
Voltage(DC)
80 V
Mounting
Surface Mount
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,1579
  • Additional Stock Lead Time: 18 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,500  Mult: 500


    image

    Invalid Quantity

    2,500:  

    €0,1579


    3,500:  

    €0,1229


    6,000:  

    €0,0999


    12,500:  

    €0,0849


    25,000:  

    €0,0789



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM