NACV330M250V16X17TR15F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACV330M250V16X17TR15F

NIC Components

Cap Aluminum 33uF 250V 20% (16 X 17mm) SMD 10.1 Ohm 150mA 2000 hr 105°C T/R

Manufacturer Part #: NACV330M250V16X17TR15F

Alternate Part #: NACV330M250V16X17TR15F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 250V 20% (16 X 17mm) SMD 10.1 Ohm 150mA 2000 hr 105°C T/R

Key Features

Cylindrical V-Chip Construction for Surface Mount High Voltage (160VDC and 400VDC) 8 X10.8mm ~ 16 X17mm Case Sizes Long Life (2000 hours at +105°C) Designed for Reflow Soldering

Technical Attributes

Description
Value
Find similar Parts
Package/Case
16 X 17(Max)
Ripple Current
150 mA
Equivalent Series Resistance
10.1 Ohm
Max Processing Temp
230
Construction
Cylindrical
Tolerance
20 %
Operating Temperature
-40 to 105 °C
Capacitance Value
33 uF
Voltage(DC)
250 V
Mounting
Surface Mount
Lead Finish
Matte Tin
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,8799
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 200


    image

    Invalid Quantity

    1,000:  

    €0,8799


    1,400:  

    €0,7199


    2,400:  

    €0,6599


    5,000:  

    €0,6089


    10,000:  

    €0,5649



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM