NACV330M200V12.5x14TR15F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NACV330M200V12.5x14TR15F

NIC Components

Cap Aluminum 33uF 200V 20% (12.5 X 14mm) SMD 10.1 Ohm 137mA 2000 hr 105°C T/R

Manufacturer Part #: NACV330M200V12.5x14TR15F

Alternate Part #: NACV330M200V12.5X14TR15F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 200V 20% (12.5 X 14mm) SMD 10.1 Ohm 137mA 2000 hr 105°C T/R

Key Features

Cylindrical V-Chip Construction for Surface Mount High Voltage (160VDC and 400VDC) 8 X10.8mm ~ 16 X17mm Case Sizes Long Life (2000 hours at +105°C) Designed for Reflow Soldering

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
137 mA
Lead Finish
Tin/Bismuth
Package/Case
12.5 X 14(Max)
Max Processing Temp
230
Equivalent Series Resistance
10.1 Ohm
Construction
Cylindrical
Tolerance
20 %
Operating Temperature
-40 to 105 °C
Voltage(DC)
200 V
Mounting
Surface Mount
Capacitance Value
33 uF
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,5289
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 250


    image

    Invalid Quantity

    1,000:  

    €0,5289


    1,500:  

    €0,4329


    2,500:  

    €0,3969


    5,000:  

    €0,3659


    10,000:  

    €0,3399



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM